CK45-E3AD222ZYGNA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 73.273
Unit Price: 0,36000 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,10415 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,10415 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 1.432
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 425
Unit Price: 0,29000 €
Datasheet
CK45-E3DD102ZYGNA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-E3AD222ZYGNA

DigiKey Part Number
CK45-E3AD222ZYGNA-ND
Manufacturer
Manufacturer Product Number
CK45-E3AD222ZYGNA
Description
CAP CER 2200PF 1KV RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2200 pF -20%, +80% 1000V (1kV) Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CK45-E3AD222ZYGNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,08024 €80,24 €
Manufacturers Standard Package
Unit Price without VAT:0,08024 €
Unit Price with VAT:0,09549 €