

CGA7L1C0G3F470K160KA | |
|---|---|
DigiKey Part Number | 445-13074-2-ND - Tape & Reel (TR) 445-13074-1-ND - Cut Tape (CT) 445-13074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA7L1C0G3F470K160KA |
Description | CAP CER 47PF 3KV C0G 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA7L1C0G3F470K160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44500 € | 4,45 € |
| 50 | 0,34220 € | 17,11 € |
| 100 | 0,31080 € | 31,08 € |
| 500 | 0,25758 € | 128,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24596 € | 245,96 € |
| 2.000 | 0,23216 € | 464,32 € |
| 3.000 | 0,22525 € | 675,75 € |
| 5.000 | 0,21759 € | 1.087,95 € |
| 7.000 | 0,21311 € | 1.491,77 € |
| 10.000 | 0,20881 € | 2.088,10 € |
| 12.000 | 0,20676 € | 2.481,12 € |
| 24.000 | 0,19989 € | 4.797,36 € |
| 25.000 | 0,19953 € | 4.988,25 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

