

CGA6M1X7S3D102K200AA | |
|---|---|
DigiKey Part Number | 445-13038-2-ND - Tape & Reel (TR) 445-13038-1-ND - Cut Tape (CT) 445-13038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1X7S3D102K200AA |
Description | CAP CER 1000PF 2KV X7S 1210 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M1X7S3D102K200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53100 € | 5,31 € |
| 50 | 0,42140 € | 21,07 € |
| 100 | 0,38430 € | 38,43 € |
| 500 | 0,32170 € | 160,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30838 € | 308,38 € |
| 2.000 | 0,28725 € | 574,50 € |
| 3.000 | 0,27931 € | 837,93 € |
| 5.000 | 0,27126 € | 1.356,30 € |
| 7.000 | 0,26511 € | 1.855,77 € |
| 10.000 | 0,25901 € | 2.590,10 € |
| 12.000 | 0,25820 € | 3.098,40 € |
| 24.000 | 0,25411 € | 6.098,64 € |
| 25.000 | 0,25368 € | 6.342,00 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

