CGA Series 1210 (3225 Metric) 2.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 1210 (3225 Metric) 2.2

CGA6M1C0G3A682J200AC

DigiKey Part Number
445-174792-2-ND - Tape & Reel (TR)
445-174792-1-ND - Cut Tape (CT)
445-174792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M1C0G3A682J200AC
Description
CAP CER 6800PF 1KV NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M1C0G3A682J200AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,82300 €8,23 €
500,69160 €34,58 €
1000,63730 €63,73 €
5000,54630 €273,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,52744 €527,44 €
2.0000,50359 €1.007,18 €
3.0000,49164 €1.474,92 €
5.0000,47839 €2.391,95 €
7.0000,47064 €3.294,48 €
10.0000,46319 €4.631,90 €
12.0000,45966 €5.515,92 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €