
CGA6L3C0G2E223J160AE | |
|---|---|
DigiKey Part Number | 445-175713-2-ND - Tape & Reel (TR) 445-175713-1-ND - Cut Tape (CT) 445-175713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6L3C0G2E223J160AE |
Description | CAP CER .022UF 250V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6L3C0G2E223J160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,16700 € | 11,67 € |
| 50 | 0,94440 € | 47,22 € |
| 100 | 0,87560 € | 87,56 € |
| 500 | 0,75928 € | 379,64 € |
| 1.000 | 0,72326 € | 723,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,70749 € | 1.414,98 € |
| 4.000 | 0,68259 € | 2.730,36 € |
| 6.000 | 0,67011 € | 4.020,66 € |
| 10.000 | 0,65628 € | 6.562,80 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

