

CGA5L2X7R1E105K160AD | |
---|---|
DigiKey Part Number | 445-9983-2-ND - Tape & Reel (TR) 445-9983-1-ND - Cut Tape (CT) 445-9983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X7R1E105K160AD |
Description | CAP CER 1UF 25V X7R 1206 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X7R1E105K160AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,19600 € | 1,96 € |
50 | 0,15460 € | 7,73 € |
100 | 0,12920 € | 12,92 € |
500 | 0,12274 € | 61,37 € |
1.000 | 0,09649 € | 96,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,08796 € | 175,92 € |
4.000 | 0,08178 € | 327,12 € |
6.000 | 0,07827 € | 469,62 € |
10.000 | 0,07472 € | 747,20 € |
14.000 | 0,07314 € | 1.023,96 € |
20.000 | 0,07289 € | 1.457,80 € |
24.000 | 0,07145 € | 1.714,80 € |
48.000 | 0,07046 € | 3.382,08 € |
50.000 | 0,07031 € | 3.515,50 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |