
CGA5L1X7R1E106K160DE | |
---|---|
DigiKey Part Number | 445-CGA5L1X7R1E106K160DETR-ND - Tape & Reel (TR) 445-CGA5L1X7R1E106K160DECT-ND - Cut Tape (CT) 445-CGA5L1X7R1E106K160DEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1E106K160DE |
Description | AUTOMOTIVE GRADE SOFT TERM,1206, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,88000 € | 0,88 € |
10 | 0,56600 € | 5,66 € |
50 | 0,44140 € | 22,07 € |
100 | 0,40300 € | 40,30 € |
500 | 0,33816 € | 169,08 € |
1.000 | 0,31812 € | 318,12 € |
2.500 | 0,29696 € | 742,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 0,28240 € | 2.259,20 € |
16.000 | 0,27300 € | 4.368,00 € |
24.000 | 0,26830 € | 6.439,20 € |
Unit Price without VAT: | 0,88000 € |
---|---|
Unit Price with VAT: | 1,04720 € |