1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3EANP02A152J080AC

DigiKey Part Number
445-16160-2-ND - Tape & Reel (TR)
445-16160-1-ND - Cut Tape (CT)
445-16160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3EANP02A152J080AC
Description
CAP CER 1500PF 100V NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3EANP02A152J080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.324
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15600 €1,56 €
500,11400 €5,70 €
1000,10110 €10,11 €
5000,07920 €39,60 €
1.0000,07246 €72,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06334 €253,36 €
8.0000,05786 €462,88 €
12.0000,05761 €691,32 €
20.0000,05575 €1.115,00 €
28.0000,05223 €1.462,44 €
40.0000,05207 €2.082,80 €
48.0000,05200 €2.496,00 €
96.0000,05084 €4.880,64 €
100.0000,05074 €5.074,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €