

CGA2B2NP01H561J050BA | |
---|---|
DigiKey Part Number | 445-12144-2-ND - Tape & Reel (TR) 445-12144-1-ND - Cut Tape (CT) |
Manufacturer | TDK Corporation |
Manufacturer Product Number | CGA2B2NP01H561J050BA |
Description | CAP CER 560PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H561J050BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,06300 € | 0,63 € |
50 | 0,04380 € | 2,19 € |
100 | 0,03800 € | 3,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01761 € | 176,10 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |