CD80ZU2GA152MYNKA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 753
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: 0,10445 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 9.659
Unit Price: 0,29000 €
Datasheet
1500 pF ±20% 440VAC Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD80ZU2GA152MYNKA

DigiKey Part Number
445-15841-ND
Manufacturer
Manufacturer Product Number
CD80ZU2GA152MYNKA
Description
CAP CER 1500PF 440VAC Z5U RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 440VAC Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CD80ZU2GA152MYNKA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,10445 €104,45 €
Manufacturers Standard Package
Unit Price without VAT:0,10445 €
Unit Price with VAT:0,12430 €