Similar

CC45SL3DD561JYNNA | |
|---|---|
DigiKey Part Number | 445-15986-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3DD561JYNNA |
Description | CAP CER 560PF 2KV SL RADIAL |
Customer Reference | |
Detailed Description | 560 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3DD561JYNNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.728" (18.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F561K39Y5RP6UK5R | Vishay Beyschlag/Draloric/BC Components | 0 | F561K39Y5RP6UK5R-ND | 0,12744 € | Similar |


