

C4532Y5V1A107Z/3 | |
---|---|
DigiKey Part Number | C4532Y5V1A107Z/3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C4532Y5V1A107Z/3 |
Description | CAP CER 100UF 10V Y5V 1812 |
Customer Reference | |
Detailed Description | 100 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532Y5V1A107Z/3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |