
C3225X8L1C226M250AC | |
|---|---|
DigiKey Part Number | 445-C3225X8L1C226M250ACTR-ND - Tape & Reel (TR) 445-C3225X8L1C226M250ACCT-ND - Cut Tape (CT) 445-C3225X8L1C226M250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8L1C226M250AC |
Description | CAP CER 22UF 16V X8L 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8L1C226M250AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90000 € | 9,00 € |
| 50 | 0,76280 € | 38,14 € |
| 100 | 0,70430 € | 70,43 € |
| 500 | 0,60534 € | 302,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58620 € | 586,20 € |
| 2.000 | 0,56049 € | 1.120,98 € |
| 3.000 | 0,54761 € | 1.642,83 € |
| 5.000 | 0,53333 € | 2.666,65 € |
| 7.000 | 0,52499 € | 3.674,93 € |
| 10.000 | 0,51695 € | 5.169,50 € |
| 12.000 | 0,51314 € | 6.157,68 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

