
C2012C0G1H333J125AE | |
|---|---|
DigiKey Part Number | 445-C2012C0G1H333J125AETR-ND - Tape & Reel (TR) 445-C2012C0G1H333J125AECT-ND - Cut Tape (CT) 445-C2012C0G1H333J125AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H333J125AE |
Description | SOFT TERMINATION,0805,C0G,50V,33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H333J125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13560 € | 6,78 € |
| 100 | 0,12060 € | 12,06 € |
| 500 | 0,09536 € | 47,68 € |
| 1.000 | 0,08759 € | 87,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06852 € | 137,04 € |
| 4.000 | 0,06425 € | 257,00 € |
| 6.000 | 0,06167 € | 370,02 € |
| 10.000 | 0,05907 € | 590,70 € |
| 14.000 | 0,05886 € | 824,04 € |
| 20.000 | 0,05866 € | 1.173,20 € |
| 24.000 | 0,05856 € | 1.405,44 € |
| 48.000 | 0,05822 € | 2.794,56 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

