0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C1608X7R1A155M080AC

DigiKey Part Number
445-14234-2-ND - Tape & Reel (TR)
445-14234-1-ND - Cut Tape (CT)
445-14234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1A155M080AC
Description
CAP CER 1.5UF 10V X7R 0603
Customer Reference
Detailed Description
1.5 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1A155M080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.795
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11100 €1,11 €
500,07960 €3,98 €
1000,07000 €7,00 €
5000,05382 €26,91 €
1.0000,04885 €48,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03882 €155,28 €
8.0000,03575 €286,00 €
12.0000,03422 €410,64 €
20.0000,03403 €680,60 €
28.0000,03257 €911,96 €
40.0000,03246 €1.298,40 €
48.0000,03240 €1.555,20 €
96.0000,03222 €3.093,12 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €