

C1608C0G1H090D080AA | |
---|---|
DigiKey Part Number | 445-5047-2-ND - Tape & Reel (TR) 445-5047-1-ND - Cut Tape (CT) 445-5047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H090D080AA |
Description | CAP CER 9PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H090D080AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05200 € | 0,52 € |
50 | 0,03640 € | 1,82 € |
100 | 0,03150 € | 3,15 € |
500 | 0,02326 € | 11,63 € |
1.000 | 0,02072 € | 20,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01826 € | 73,04 € |
8.000 | 0,01384 € | 110,72 € |
12.000 | 0,01285 € | 154,20 € |
20.000 | 0,01276 € | 255,20 € |
28.000 | 0,01181 € | 330,68 € |
40.000 | 0,01176 € | 470,40 € |
48.000 | 0,01174 € | 563,52 € |
96.000 | 0,01166 € | 1.119,36 € |
100.000 | 0,01165 € | 1.165,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |