

C0603X5R1A154M030BB | |
---|---|
DigiKey Part Number | 445-13657-2-ND - Tape & Reel (TR) 445-13657-1-ND - Cut Tape (CT) 445-13657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1A154M030BB |
Description | CAP CER 0.15UF 10V X5R 0201 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1A154M030BB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,08700 € | 0,87 € |
50 | 0,06180 € | 3,09 € |
100 | 0,05400 € | 5,40 € |
500 | 0,04098 € | 20,49 € |
1.000 | 0,03698 € | 36,98 € |
2.500 | 0,03276 € | 81,90 € |
5.000 | 0,03021 € | 151,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,02762 € | 414,30 € |
30.000 | 0,02605 € | 781,50 € |
45.000 | 0,02527 € | 1.137,15 € |
75.000 | 0,02440 € | 1.830,00 € |
105.000 | 0,02389 € | 2.508,45 € |
150.000 | 0,02340 € | 3.510,00 € |
180.000 | 0,02317 € | 4.170,60 € |
360.000 | 0,02239 € | 8.060,40 € |
375.000 | 0,02235 € | 8.381,25 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |