
ACM3225-800-2P-T001 | |
|---|---|
DigiKey Part Number | 445-2030-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACM3225-800-2P-T001 |
Description | CMC 400MA 2LN 80 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 80 Ohms @ 100 MHz 400mA DCR 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM3225-800-2P-T001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.091" (2.30mm) | |
Package / Case | 1210 (3225 Metric), 4 Leads |

