Resistive Sensor Linear Position Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPS-10-D-2K-1M

DigiKey Part Number
6028-SLPS-10-D-2K-1M-ND
Manufacturer
OPKON
Manufacturer Product Number
SLPS-10-D-2K-1M
Description
Linear Position Sensor
Customer Reference
Detailed Description
Resistive Sensor Linear Position Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linear Range
0 ~ 10mm (0 ~ 0.39")
Manufacturer
OPKON
Output
Resistive
Series
Linearity
±0.05%
Packaging
Tube
Voltage - Supply
24V
Part Status
Active
Mounting Type
Surface Mount
For Measuring
Linear Position
Termination Style
Cable
Technology
Resistive
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TDE Instruments GmbH
FREE SHIPPING on orders of 84,99 € or more for products shipped by TDE Instruments GmbH
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1133,09000 €133,09 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:133,09000 €
Unit Price with VAT:158,37710 €