
SLPC-25-D-2K-1M | |
|---|---|
DigiKey Part Number | 6028-SLPC-25-D-2K-1M-ND |
Manufacturer | OPKON |
Manufacturer Product Number | SLPC-25-D-2K-1M |
Description | Linear Position Sensor |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPKON | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 25.00mm (0 ~ 0.98") | |
Output | Resistive | |
Linearity | ±0.05% | |
Voltage - Supply | 24V | |
Termination Style | Cable | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,50000 € | 109,50 € |
| Unit Price without VAT: | 109,50000 € |
|---|---|
| Unit Price with VAT: | 130,30500 € |

