
PRI-58-A-R8-HLD-360-Z-V3-2M5-R | |
|---|---|
DigiKey Part Number | 6028-PRI-58-A-R8-HLD-360-Z-V3-2M5-R-ND |
Manufacturer | |
Manufacturer Product Number | PRI-58-A-R8-HLD-360-Z-V3-2M5-R |
Description | ENCODER OPT QUAD HORIZONTAL LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 360 Quadrature (Incremental) Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDE Instruments GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 360 | |
Voltage - Supply | 5V ~ 24V | |
Actuator Type | 8mm Dia Flatted End | |
Built in Switch | No | |
Orientation | Horizontal | |
Termination Style | Cable Leads |

