
PRI-58-A-R8-HLD-1000-Z-V3-2M5-R | |
|---|---|
DigiKey Part Number | 6028-PRI-58-A-R8-HLD-1000-Z-V3-2M5-R-ND |
Manufacturer | |
Manufacturer Product Number | PRI-58-A-R8-HLD-1000-Z-V3-2M5-R |
Description | ENCODER OPT QUAD HORIZONTAL LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1000 Quadrature (Incremental) Horizontal |
Datasheet | Datasheet |
Category | Output Type Quadrature (Incremental) |
Manufacturer TDE Instruments GmbH | Pulses per Revolution 1000 |
Series | Voltage - Supply 5V ~ 24V |
Packaging Retail Package | Actuator Type 8mm Dia Flatted End |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Orientation Horizontal |
Encoder Type Optical | Termination Style Cable Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,10000 € | 121,10 € |
| Unit Price without VAT: | 121,10000 € |
|---|---|
| Unit Price with VAT: | 144,10900 € |

