
PRI-50-A-R6-HLD-1024-ZZ-V3-2M5-R | |
|---|---|
DigiKey Part Number | 6028-PRI-50-A-R6-HLD-1024-ZZ-V3-2M5-R-ND |
Manufacturer | OPKON |
Manufacturer Product Number | PRI-50-A-R6-HLD-1024-ZZ-V3-2M5-R |
Description | ENCODER OPT QUAD HORIZONTAL LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1024 Quadrature (Incremental) Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPKON | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 5V ~ 24V | |
Actuator Type | 6mm Dia Flatted End | |
Built in Switch | No | |
Orientation | Horizontal | |
Termination Style | Cable Leads |

