
PRI-40-A-R6-HLD-360-ZZ-V3-2M5-R | |
|---|---|
DigiKey Part Number | 6028-PRI-40-A-R6-HLD-360-ZZ-V3-2M5-R-ND |
Manufacturer | OPKON |
Manufacturer Product Number | PRI-40-A-R6-HLD-360-ZZ-V3-2M5-R |
Description | ENCODER OPT QUAD HORIZONTAL LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 360 Quadrature (Incremental) Horizontal |
Datasheet | Datasheet |
Category | Output Type Quadrature (Incremental) |
Manufacturer OPKON | Pulses per Revolution 360 |
Series | Voltage - Supply 5V ~ 24V |
Packaging Retail Package | Actuator Type 6mm Dia Flatted End |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Orientation Horizontal |
Encoder Type Optical | Termination Style Cable Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,50000 € | 102,50 € |
| Unit Price without VAT: | 102,50000 € |
|---|---|
| Unit Price with VAT: | 121,97500 € |

