
LPC-300-D-5K-C2 | |
|---|---|
DigiKey Part Number | 6028-LPC-300-D-5K-C2-ND |
Manufacturer | OPKON |
Manufacturer Product Number | LPC-300-D-5K-C2 |
Description | Linear Position Sensor |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Connector |
Datasheet | Datasheet |
Category | Linear Range 0 ~ 300.00mm (0 ~ 11.81") |
Manufacturer OPKON | Output Resistive |
Series | Linearity ±0.05% |
Packaging Tube | Voltage - Supply 24V |
Part Status Active | Termination Style Connector |
For Measuring Linear Position | Operating Temperature -20°C ~ 80°C |
Technology Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,23000 € | 180,23 € |
| Unit Price without VAT: | 180,23000 € |
|---|---|
| Unit Price with VAT: | 214,47370 € |

