Resistive Sensor Linear Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELPC-150-D-I40-C2

DigiKey Part Number
6028-ELPC-150-D-I40-C2-ND
Manufacturer
OPKON
Manufacturer Product Number
ELPC-150-D-I40-C2
Description
Linear Position Sensor
Customer Reference
Detailed Description
Resistive Sensor Linear Position Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linear Range
0 ~ 150.00mm (0 ~ 5.91")
Manufacturer
OPKON
Output
4mA ~ 20mA
Series
Linearity
±0.05%
Packaging
Tube
Voltage - Supply
15V ~ 30V
Part Status
Active
Termination Style
Connector
For Measuring
Linear Position
Operating Temperature
-20°C ~ 80°C
Technology
Resistive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TDE Instruments GmbH
FREE SHIPPING on orders of 84,99 € or more for products shipped by TDE Instruments GmbH
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1168,83000 €168,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,83000 €
Unit Price with VAT:200,90770 €