
DPM962-TW | |
|---|---|
DigiKey Part Number | 6028-DPM962-TW-ND |
Manufacturer | |
Manufacturer Product Number | DPM962-TW |
Description | VOLTMETER 200MVDC LCD PANEL MNT |
Customer Reference | |
Detailed Description | Voltmeter LCD Display Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDE Instruments GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±200mVDC | |
Display Type | LCD | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.551" (14.00mm) | |
Output Type | - | |
Voltage - Supply | 5 ~ 12VDC | |
Panel Cutout Dimensions | Rectangular - 68.00mm x 33.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Ingress Protection | IP65 - Front, IP20 Rear | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.131 lb (59.42 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,45000 € | 33,45 € |
| Unit Price without VAT: | 33,45000 € |
|---|---|
| Unit Price with VAT: | 39,80550 € |

