
DPM72-MPP-USB | |
|---|---|
DigiKey Part Number | 6028-DPM72-MPP-USB-ND |
Manufacturer | |
Manufacturer Product Number | DPM72-MPP-USB |
Description | PROCESS METER LCD PANEL MOUNT |
Customer Reference | |
Detailed Description | Process Meter LCD - Black Characters, Tri Color Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height Programmable |
Manufacturer TDE Instruments GmbH | Output Type Digital (2), Serial |
Series | Voltage - Supply 12 ~ 24VAC/DC |
Packaging Retail Package | Panel Cutout Dimensions Square - 68.00mm x 68.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process Meter | Termination Style Plug In Screw Terminals |
Measuring Type Current, Process, Voltage | Ingress Protection IP65 - Front, IP20 Rear |
Measuring Range -20 ~ 20mA, -30 ~ 30V, 500Hz | Features Configuration Utility Software |
Display Type LCD - Black Characters, Tri Color Backlight | Operating Temperature 0°C ~ 50°C |
Number of Characters Per Row Programmable | Weight 0.375 lb (170.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,35000 € | 190,35 € |
| Unit Price without VAT: | 190,35000 € |
|---|---|
| Unit Price with VAT: | 226,51650 € |

