Multifunction Meter (Current, Voltage, Frequency, Power) LCD - Black Characters, Tri Color Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPM72-MPN

DigiKey Part Number
6028-DPM72-MPN-ND
Manufacturer
Manufacturer Product Number
DPM72-MPN
Description
MULTI METER LCD PANEL MOUNT
Customer Reference
Detailed Description
Multifunction Meter (Current, Voltage, Frequency, Power) LCD - Black Characters, Tri Color Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDE Instruments GmbH
Series
Packaging
Retail Package
Part Status
Active
Type
Multifunction Meter (Current, Voltage, Frequency, Power)
Measuring Type
Current, Frequency, Voltage, Wattage
Measuring Range
-333 ~ 333mV, -500 ~ 500V, 500Hz
Display Type
LCD - Black Characters, Tri Color Backlight
Number of Characters Per Row
Programmable
Display Characters - Height
Programmable
Output Type
Digital (2), Serial
Voltage - Supply
12 ~ 24VAC/DC
Panel Cutout Dimensions
Square - 68.00mm x 68.00mm
Mounting Type
Panel Mount
Termination Style
Plug In Screw Terminals
Ingress Protection
IP65 - Front, IP20 Rear
Features
Configuration Utility Software
Operating Temperature
0°C ~ 50°C
Weight
0.375 lb (170.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TDE Instruments GmbH
FREE SHIPPING on orders of 84,99 € or more for products shipped by TDE Instruments GmbH
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1147,48000 €147,48 €
Unit Price without VAT:147,48000 €
Unit Price with VAT:175,50120 €