Multifunction Meter (Current, Voltage, Frequency, Power) LCD - Black Characters, Tri Color Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPM72-MPN+-XBEE

DigiKey Part Number
6028-DPM72-MPN+-XBEE-ND
Manufacturer
Manufacturer Product Number
DPM72-MPN+-XBEE
Description
MULTI METER LCD PANEL MOUNT
Customer Reference
Detailed Description
Multifunction Meter (Current, Voltage, Frequency, Power) LCD - Black Characters, Tri Color Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Characters - Height
Programmable
Manufacturer
TDE Instruments GmbH
Output Type
Digital (2), Serial
Series
Voltage - Supply
12 ~ 24VAC/DC
Packaging
Retail Package
Panel Cutout Dimensions
Square - 68.00mm x 68.00mm
Part Status
Active
Mounting Type
Panel Mount
Type
Multifunction Meter (Current, Voltage, Frequency, Power)
Termination Style
Plug In Screw Terminals
Measuring Type
Current, Frequency, Voltage, Wattage
Ingress Protection
IP65 - Front, IP20 Rear
Measuring Range
-333 ~ 333mV, -500 ~ 500V, 500Hz
Features
Configuration Utility Software
Display Type
LCD - Black Characters, Tri Color Backlight
Operating Temperature
0°C ~ 50°C
Number of Characters Per Row
Programmable
Weight
0.375 lb (170.1 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TDE Instruments GmbH
FREE SHIPPING on orders of 84,99 € or more for products shipped by TDE Instruments GmbH
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1212,17000 €212,17 €
Unit Price without VAT:212,17000 €
Unit Price with VAT:252,48230 €