
SNMPW033308D3OKS00 | |
|---|---|
DigiKey Part Number | 4499-SNMPW033308D3OKS00-ND |
Manufacturer | |
Manufacturer Product Number | SNMPW033308D3OKS00 |
Description | SNUBBER MKP 0.33 UF 3000 VDC 19X |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 700V 3000V (3kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.205" L x 0.748" W (56.00mm x 19.00mm) |
Capacitance | Height - Seated (Max) 1.220" (31.00mm) |
Tolerance ±10% | Termination Screw Terminals |
Voltage Rating - AC 700V | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 3000V (3kV) |

