
SNMPU041008J3GJS00 | |
|---|---|
DigiKey Part Number | 4499-SNMPU041008J3GJS00-ND |
Manufacturer | |
Manufacturer Product Number | SNMPU041008J3GJS00 |
Description | SNUBBER MKP 1.0 UF 2000 VDC 33X4 |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.205" L x 1.299" W (56.00mm x 33.00mm) | |
Height - Seated (Max) | 1.890" (48.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |

