
SNMPO145008LD4KSSD | |
|---|---|
DigiKey Part Number | 4499-SNMPO145008LD4KSSD-ND |
Manufacturer | |
Manufacturer Product Number | SNMPO145008LD4KSSD |
Description | SNUBBER MKP 5.0 UF 1000 VDC 37X5 |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.205" L x 1.457" W (56.00mm x 37.00mm) | |
Height - Seated (Max) | 2.126" (54.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |

