
SNMPO142207I4CMS00 | |
|---|---|
DigiKey Part Number | 4499-SNMPO142207I4CMS00-ND |
Manufacturer | |
Manufacturer Product Number | SNMPO142207I4CMS00 |
Description | SNUBBER MKP 2.2 UF 1000 VDC 31X4 |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 1.220" W (41.50mm x 31.00mm) |
Capacitance | Height - Seated (Max) 1.811" (46.00mm) |
Tolerance ±20% | Termination Screw Terminals |
Voltage Rating - AC 600V | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 1000V (1kV) |

