
SNMPO131005FD2KS00 | |
|---|---|
DigiKey Part Number | 4499-SNMPO131005FD2KS00-ND |
Manufacturer | |
Manufacturer Product Number | SNMPO131005FD2KS00 |
Description | SNUBBER MKP 0.1 UF 1000 VDC 8.5X |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |

