Image for SNFPX031507HD4MSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNFPX031507HD4MSSD

DigiKey Part Number
4499-SNFPX031507HD4MSSD-ND
Manufacturer
Manufacturer Product Number
SNFPX031507HD4MSSD
Description
SNUBBER FKP 0.15 UF 4000 VDC 24X
Customer Reference
Detailed Description
0.15 µF Film Capacitor 700V 4000V (4kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
700V
Voltage Rating - DC
4000V (4kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.634" L x 0.945" W (41.50mm x 24.00mm)
Height - Seated (Max)
1.791" (45.50mm)
Termination
Screw Terminals
Lead Spacing
-
Applications
High Pulse, DV/DT; Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAW ELECTRONICS, INC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.