
SNFPX031507H1JJS00 | |
|---|---|
DigiKey Part Number | 4499-SNFPX031507H1JJS00-ND |
Manufacturer | |
Manufacturer Product Number | SNFPX031507H1JJS00 |
Description | SNUBBER FKP 0.15 UF 4000 VDC 24X |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 700V 4000V (4kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 4000V (4kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 1.791" (45.50mm) | |
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |

