
SNFPJ031005HD4JS00 | |
|---|---|
DigiKey Part Number | 4499-SNFPJ031005HD4JS00-ND |
Manufacturer | |
Manufacturer Product Number | SNFPJ031005HD4JS00 |
Description | SNUBBER FKP 0.1 UF 630 VDC 10.5X |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Termination | Screw Terminals | |
Applications | High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |

