
SMDTC03470KB00KS00 | |
|---|---|
DigiKey Part Number | 4499-SMDTC03470KB00KS00-ND |
Manufacturer | |
Manufacturer Product Number | SMDTC03470KB00KS00 |
Description | SMD-PET 0.47 UF 63 VDC 4.8X3.3X4 |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V |

