
PTC10MH05-254A2020 | |
---|---|
DigiKey Part Number | 4499-PTC10MH05-254A2020-ND |
Manufacturer | |
Manufacturer Product Number | PTC10MH05-254A2020 |
Description | TRIMMER 250K OHM 0.33W PC PIN |
Customer Reference | |
Detailed Description | 250 kOhms 0.33W, 1/3W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 kOhms | |
Power (Watts) | 0.33W, 1/3W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia x 0.476" H (10.30mm x 12.10mm) |