
PT6KH-503C1010 | |
|---|---|
DigiKey Part Number | 4499-PT6KH-503C1010-ND |
Manufacturer | |
Manufacturer Product Number | PT6KH-503C1010 |
Description | TRIMMER 50KOHM 0.05W PC PIN SIDE |
Customer Reference | |
Detailed Description | 50 kOhms 0.05W, 1/20W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.05W, 1/20W | |
Tolerance | ±10% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia x 0.138" H (6.30mm x 3.50mm) |

