
PT6KH-103C2020 | |
|---|---|
DigiKey Part Number | 4499-PT6KH-103C2020-ND |
Manufacturer | |
Manufacturer Product Number | PT6KH-103C2020 |
Description | TRIMMER 10KOHM 0.05W PC PIN SIDE |
Customer Reference | |
Detailed Description | 10 kOhms 0.05W, 1/20W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.05W, 1/20W | Size / Dimension Round - 0.248" Dia x 0.138" H (6.30mm x 3.50mm) |
Tolerance ±20% |

