
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.102" L x 0.315" W (28.00mm x 8.00mm) |
Packaging Bulk | Height - Seated (Max) 0.787" (20.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 250V | Ratings X2 |
Dielectric Material | Features Low ESR |
Operating Temperature -40°C ~ 110°C |

