
MKS4S013303C00KSSD | |
|---|---|
DigiKey Part Number | 4499-MKS4S013303C00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4S013303C00KSSD |
Description | MKS 4 3300 pF 1500 VDC 4x9x13 PC |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 400V 1500V (1.5kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1500V (1.5kV) | Applications General Purpose |

