
MKS4J032205B00JSSD | |
|---|---|
DigiKey Part Number | 4499-MKS4J032205B00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4J032205B00JSSD |
Description | MKS 4 0.22 UF 630 VDC 6X15X26.5 |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |

