
MKS4J032204F00JSSD | |
|---|---|
DigiKey Part Number | 4499-MKS4J032204F00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4J032204F00JSSD |
Description | MKS 4 0.22 UF 630 VDC 8X15X18 PC |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4J032204F00JSSD Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |

