
MKS4G036805D00KSSD | |
|---|---|
DigiKey Part Number | 4499-MKS4G036805D00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4G036805D00KSSD |
Description | MKS 4 0.68 UF 400 VDC 7X16.5X26. |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |

