
MKS4G026803F00KSSD | |
|---|---|
DigiKey Part Number | 4499-MKS4G026803F00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4G026803F00KSSD |
Description | MKS 4 0.068 UF 400 VDC 10% STAND |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 200V |

