
MKS4G021503C00KI00 | |
|---|---|
DigiKey Part Number | 4499-MKS4G021503C00KI00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4G021503C00KI00 |
Description | MKS 4 0.015 UF 400 VDC 4X9X13 PC |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |

