
MKS4G021003C00KSSD | |
|---|---|
DigiKey Part Number | 4499-MKS4G021003C00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4G021003C00KSSD |
Description | MKS 4 0.01 UF 400 VDC 4X9X13 PCM |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |

